Murata LFL211G92TC1A060 technical specifications.
| Package/Case | 0805 |
| Frequency | 1.92GHz |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL211G92TC1A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.