Murata LFL215G37TC1A210 technical specifications.
| Bandwidth | 475MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 5.375GHz |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LFL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL215G37TC1A210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.