Murata LFL21600MTC1A002 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 600MHz |
| Impedance | 50R |
| Insertion Loss | 1.37dB |
| Max Frequency | 850MHz |
| Min Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LFL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LFL21600MTC1A002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.