Murata LFL21897MTC1A017 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 897MHz |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL21897MTC1A017 to view detailed technical specifications.
No datasheet is available for this part.