Murata LFL21915MTC1A027 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 7dB |
| Insertion Loss | 0.47dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL21915MTC1A027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
