Murata LFL32810MTB1-755 technical specifications.
| Frequency | 810MHz |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL32810MTB1-755 to view detailed technical specifications.
No datasheet is available for this part.