This 0.027uH multi-layer ceramic RF chip inductor features a 10% tolerance and a maximum DC current of 0.3. It has a minimum quality factor of 12 and a minimum self resonant frequency of 1750MHz. The inductor is available in a 0402 case size and has a maximum operating temperature of 100 degrees Celsius. It is suitable for surface mount applications.
Murata LL1005-FH27NK technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 1750M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL1005-FH27NK to view detailed technical specifications.
No datasheet is available for this part.