This 0402 multi-layer ceramic RF chip inductor from Murata features an inductance of 0.001uH with a tolerance of 0.3nH. It has a maximum DC current rating of 0.5 and a maximum DC resistance of 0.1. The inductor's minimum quality factor is 8 and its minimum self resonant frequency is 20,000 MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LL1005-FHL1N0S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.001uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 20000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata LL1005-FHL1N0S to view detailed technical specifications.
No datasheet is available for this part.