The LL1005-FHL9N1J is a general purpose RF inductor with a nominal inductance of 0.0091uH and a DC resistance of 0.26Ohm. It is designed for surface mount applications and is compliant with ROHS standards. The inductor has a maximum rated current of 0.4A and a self resonance frequency of 3600. It is suitable for use in RF applications and has a quality factor of at least 9 at its nominal inductance. The inductor is available in a 0402 package size and has a tolerance of 5%. It can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LL1005-FHL9N1J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL1005-FHL9N1J to view detailed technical specifications.
No datasheet is available for this part.