The LL1608-FH33NK is a surface mount fixed inductor from Murata, featuring a ceramic core and multi-layer technology. It has an inductance of 0.033uH with a tolerance of 10% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.55. It has a minimum quality factor of 18 and a minimum self resonant frequency of 1580MHz. The inductor is available in a 0603 case size and has a height of 0.95mm. It operates between -40°C and 100°C.
Murata LL1608-FH33NK technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1580M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL1608-FH33NK to view detailed technical specifications.
No datasheet is available for this part.