The Murata LL2012-F1N5S is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It features a ceramic core material and a case size of 0805. The inductor has an inductance of 0.0015uH with a tolerance of 0.3nH, and is tested at a frequency of 100M. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.1R. The inductor has a minimum quality factor of 13 and a minimum self resonant frequency of greater than 6000M. It operates within a temperature range of -40C to 100C.
Murata LL2012-F1N5S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 13(Typ) |
| Minimum Self Resonant Frequency | >6000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-F1N5S to view detailed technical specifications.
No datasheet is available for this part.