The LL2012 F33NJ is a surface mount fixed inductor from Murata, featuring a ceramic core and multi-layer technology. It has an inductance of 0.033uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.6R. It is available in an 0805 case size and has a height of 1.15mm. The operating temperature range is -40 to 100 degrees Celsius.
Murata LL2012 F33NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1350M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LL2012 F33NJ to view detailed technical specifications.
No datasheet is available for this part.