The LL2012-F39NJ is a surface mount fixed inductor from Murata with a multi-layer ceramic core and a 5% tolerance. It has an inductance of 0.039uH and a maximum DC resistance of 0.65 ohms. The inductor is designed to operate over a temperature range of -40 to 100°C and has a maximum DC current rating of 0.3A. It is suitable for use in high-frequency applications with a test frequency of 100MHz.
Murata LL2012-F39NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1300M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-F39NJ to view detailed technical specifications.
No datasheet is available for this part.