The LL2012-F68NJ is a surface mount fixed inductor from Murata, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.068uH with a tolerance of 5% and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.8. It measures 2.2mm in length, 1.45mm in depth, and 1.3mm in height, with a case size of 0805. The operating temperature range is from -40 to 100 degrees Celsius.
Murata LL2012-F68NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 19(Typ) |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-F68NJ to view detailed technical specifications.
No datasheet is available for this part.