The LL2012-F6N8K is a surface mount fixed inductor with a ceramic core material and multi-layer technology. It has a nominal inductance of 0.0068uH with a tolerance of 10%. The inductor is designed to operate at a maximum DC current of 0.3A and has a maximum DC resistance of 0.25. The device is suitable for use in applications where a high quality factor is required, with a minimum quality factor of 15 typically achieved. The inductor is rated for operation over the temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 15(Typ) |
| Minimum Self Resonant Frequency | 3650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |