The LL2012-FH18NJ is an 0805 surface mount fixed inductor from Murata, featuring a ceramic core material and a multi-layer technology. It has an inductance of 0.018uH with a tolerance of 5% and a maximum DC resistance of 0.26. The inductor is designed to operate at a minimum temperature of -40 degrees Celsius and a maximum temperature of 100 degrees Celsius. It measures 2.2mm in length, 1.45mm in depth, and 1.15mm in height. The LL2012-FH18NJ is suitable for use in a variety of applications requiring a high-quality inductor with stable performance.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 21(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |