The LL2012-FH27NJ is a surface mount fixed inductor from Murata with a type of RF Chip and technology of Multi-Layer. It features a ceramic core material and an inductance of 0.027uH with a tolerance of 5%. The inductance test frequency is 100MHz and the maximum DC current is 0.3. The inductor has a minimum quality factor of 21(Typ) and a minimum self resonant frequency of 1600M(Typ). It is available in an 0805 case size with a product length of 2.2, height of 1.15, and product depth of 1.45. The operating temperature range is from -40 to 100 degrees Celsius.
Murata LL2012-FH27NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 21(Typ) |
| Minimum Self Resonant Frequency | 1600M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-FH27NJ to view detailed technical specifications.
No datasheet is available for this part.