The LL2012-FH8N2K is a surface mount fixed inductor from Murata with a 0805 case size and a nominal inductance of 0.0082uH. It features a tolerance of 10% and a maximum DC current rating of 0.3. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 2800M. It operates over a temperature range of -40 to 100 degrees Celsius.
Murata LL2012-FH8N2K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 2800M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-FH8N2K to view detailed technical specifications.
No datasheet is available for this part.