The LL2012-FHL22NJ is a general purpose inductor from Murata with a nominal inductance of 0.022uH and a maximum rated current of 300mA. It operates over a temperature range of -40 to 100 degrees Celsius and has a self resonance frequency of 1100MHz. The inductor is not shielded and has a DC resistance of 0.28 ohms. It is designed for use as an RF inductor and is packaged in a 2-pin dual-ended configuration.
Murata LL2012-FHL22NJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 300 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL2012-FHL22NJ to view detailed technical specifications.
No datasheet is available for this part.