The LL2012-FHL2N2S is a general purpose inductor from Murata, featuring a nominal inductance of 0.0022uH and a maximum rated current of 300mA. It operates within a frequency range of up to 100MHz and has a self-resonance frequency of 3800. The inductor is unshielded and has a dual-ended terminal placement. It is designed for surface mount applications and has a chip package type.
Murata LL2012-FHL2N2S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 13.637 |
| Package Width | 1.25 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 300 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3800 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL2012-FHL2N2S to view detailed technical specifications.
No datasheet is available for this part.