The LL2012-FHL5N6K is a surface mount fixed inductor from Murata with a multi-layer ceramic core and a 0805 case size. It has an inductance of 0.0056uH and a tolerance of 10%. The inductor is designed for use at frequencies up to 100MHz and can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.15R. The inductor has a minimum quality factor of 12 and a minimum self resonant frequency of 2800MHz. It is rated for operation between -40 and 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |