The LL2012-FHLR10J is a surface mount fixed inductor from Murata with a general purpose inductor type and a nominal inductance of 0.1uH. It has a DC resistance of 0.8 ohms and a maximum rated current of 300mA. The inductor operates within a temperature range of -40 to 100 degrees Celsius. It is available in a 1.25x1.0x2mm package type.
Murata LL2012-FHLR10J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 300 |
| Test Frequency | 100 |
| Self Resonance Frequency | 550 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL2012-FHLR10J to view detailed technical specifications.
No datasheet is available for this part.