The LL2012-FHLR22J is a surface mount general purpose inductor with a nominal inductance of 0.22uH and a tolerance of 10%. It has a maximum rated current of 200mA and a self resonance frequency of 360MHz. The inductor is designed for RF applications and is not shielded. It has a DC resistance of 3 ohms and a quality factor of at least 10. The inductor is available in a 2-pin dual ended package type and has a package height of 1.2mm and a package width of 1.25mm.
Murata LL2012-FHLR22J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 200 |
| Test Frequency | 25 |
| Self Resonance Frequency | 360 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL2012-FHLR22J to view detailed technical specifications.
No datasheet is available for this part.