This is a general purpose RF inductor with a nominal inductance of 0.33uH and a DC resistance of 4 ohms. It has a maximum rated current of 150mA and a self resonance frequency of 300 MHz. The inductor is not shielded and has a quality factor of at least 11. It is suitable for surface mount applications and has a package height of 1.2mm and a width of 1.25mm.
Murata LL2012-FHLR33J technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 150 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL2012-FHLR33J to view detailed technical specifications.
No datasheet is available for this part.