The LL2012-FHR10J is a surface mount fixed inductor with a 0.1uH inductance value and 5% tolerance. It features a multi-layer ceramic core material and is designed for RF chip applications. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.8 ohms. It operates over a temperature range of -40 to 100 degrees Celsius.
Murata LL2012-FHR10J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 27(Typ) |
| Minimum Self Resonant Frequency | 700M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-FHR10J to view detailed technical specifications.
No datasheet is available for this part.