The LL2012-FHR10K is a surface mount fixed inductor with a type of RF chip and multi-layer technology. It has a ceramic core material and a nominal inductance of 0.1uH with a tolerance of 10%. The inductor is tested at a frequency of 100M. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.8 ohms. The inductor has a minimum quality factor of 27 and a minimum self resonant frequency of 700M. It is packaged in an 0805 case size with dimensions of 2.2mm length, 1.3mm height, and 1.45mm depth. The operating temperature range is from -40C to 100C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 27(Typ) |
| Minimum Self Resonant Frequency | 700M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |