The LL2012-FHR22K is a surface mount fixed inductor from Murata with a type RF chip design and multi-layer technology. It features a ceramic core material and a 0.22uH inductance value with a 10% tolerance. The inductor has a maximum DC current of 0.2 and a maximum DC resistance of 3. The device is available in an 0805 case size with a product length of 2.2mm, height of 1.5mm, and product depth of 1.45mm. It operates over a temperature range of -40 to 100°C.
Murata LL2012-FHR22K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 22(Typ) |
| Minimum Self Resonant Frequency | 450M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-FHR22K to view detailed technical specifications.
No datasheet is available for this part.