The LL2012-FR10J is a surface mount fixed inductor from Murata, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.1uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 1. The inductor measures 2.2mm in length, 1.45mm in depth, and 1.3mm in height. It operates between -40 and 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 730M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |