The LL2012-FR27J is a surface mount fixed inductor from Murata, featuring a ceramic core and multi-layer technology. It has an inductance of 0.27uH with a tolerance of 5% and a self resonant frequency of 400MHz. The inductor is rated for a maximum DC current of 0.2A and a maximum DC resistance of 2.5 ohms. It operates over a temperature range of -40 to 100 degrees Celsius.
Murata LL2012-FR27J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 400M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-FR27J to view detailed technical specifications.
No datasheet is available for this part.