The LL2012-FR33K is a surface mount fixed inductor from Murata, featuring a ceramic core and multi-layer technology. It has an inductance of 0.33uH with a tolerance of 10% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.15A and has a maximum DC resistance of 3 ohms. It also has a minimum quality factor of 20 and a minimum self resonant frequency of 380MHz. The inductor is available in an 0805 case size and has a height of 1.4mm.
Murata LL2012-FR33K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 380M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LL2012-FR33K to view detailed technical specifications.
No datasheet is available for this part.