The LL2012-FR39J is a surface mount fixed inductor from Murata with a core material of ceramic and a multi-layer technology. It has an inductance of 0.39uH with a tolerance of 5% and a maximum DC current of 0.15A. The inductor's maximum DC resistance is 3.5 ohms and its minimum quality factor is 20 (typical). It operates over a temperature range of -40 to 100 degrees Celsius. The inductor is packaged in an 0805 case size with dimensions of 2.2mm in length, 1.4mm in height, and 1.45mm in depth.
Murata LL2012-FR39J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 330M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LL2012-FR39J to view detailed technical specifications.
No datasheet is available for this part.