
Multilayer ceramic capacitor with 0.47µF capacitance and 6.3V voltage rating. Features X7R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C, with dimensions of 2mm length, 1.25mm depth, and 0.5mm height. Packaged on tape and reel, this lead-free component is RoHS compliant.
Murata LLA215R70J474MA14L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA215R70J474MA14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
