
Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 10V DC rating. Features X7R dielectric, 20% tolerance, and a 0805 (2012 metric) SMD package. Operates from -55°C to 125°C with low ESR and a flat construction. Supplied in tape and reel packaging.
Murata LLA215R71A334MA14L technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA215R71A334MA14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
