
Multilayer Ceramic Capacitor, 0.22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features X7R dielectric material in a 1206 (3216 metric) SMD/SMT package. Operates from -55°C to 125°C, with dimensions of 3.2mm length, 1.6mm width, and 0.5mm height. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for surface mounting.
Murata LLA315R71C224MA14L technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLA |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLA315R71C224MA14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
