
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 6.3V voltage rating. Features X6S dielectric, 20% tolerance, and a wide terminal SMD construction in a 0204 (0510 metric) case code. Operates from -55°C to 105°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Murata LLL153C80J104ME01E technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X6S |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.5mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.014inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL153C80J104ME01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
