Murata LLL153C80J224ME14L technical specifications.
| Capacitance | 220nF |
| Package/Case | 0204 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL153C80J224ME14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.