
1uF, 4V multilayer ceramic capacitor with X7S dielectric, offering 20% tolerance. Features wide terminal SMD construction in a 0306 (0816 metric) case code, suitable for surface mounting. Operates from -55°C to 125°C, is lead-free and RoHS compliant. Packaged in tape and reel.
Murata LLL185C70G105ME01L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7S |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185C70G105ME01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
