
Multilayer Ceramic Capacitor with 2.2µF capacitance and 4V DC rating. Features X7S dielectric, 20% tolerance, and a wide terminal SMD package (0306 imperial / 0816 metric). Operates from -55°C to 125°C, constructed from ceramic with lead-free and RoHS compliant termination. Packaged in tape and reel for surface mounting.
Murata LLL185C70G225ME01L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7S |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185C70G225ME01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
