This is a 0.47uF ceramic chip capacitor with a 4VDC voltage rating and 20% tolerance. It has a X7S dielectric and is constructed with a flat, wide terminal design. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 0306 package style and is constructed with a ceramic chip case.
Murata LLL185C70G474MA01B technical specifications.
| Capacitance | 0.47uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Dielectric | X7S |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0306 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LLL185C70G474MA01B to view detailed technical specifications.
No datasheet is available for this part.