Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 10V voltage rating. Features X7R dielectric, 10% tolerance, and a wide terminal SMD construction in a 0306 (0816 metric) case size. Operates from -55°C to 125°C, is lead-free and RoHS compliant. Packaged in tape and reel for surface mount applications.
Murata LLL185R71A104KA01L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0306 |
| Case Code (Metric) | 0816 |
| Package/Case | 0306 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71A104KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
