Murata LLL185R71H472MD11L technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0306 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71H472MD11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.