
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 6.3V DC rating. Features X7R dielectric, 20% tolerance, and a wide terminal SMD construction in a 0508 (1220 metric) case size. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel. Dimensions are 1.25mm length, 2mm depth, and 0.5mm height.
Murata LLL215R70J474MA11L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.02inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL215R70J474MA11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
