Murata LLL216R71E104KA01L technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 1.25mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL216R71E104KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.