Multilayer ceramic capacitor with 47nF capacitance and 25V DC rated voltage. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Surface mountable in a 0508 (1220 metric) case code with wide terminal SMD termination. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata LLL216R71E473MA01L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL216R71E473MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.