
Multilayer ceramic capacitor with 0.47µF capacitance and 10V DC rated voltage. Features X7R dielectric material and a 20% tolerance. Surface mountable in a 0508 (1220 metric) case code, this component offers a wide terminal construction for enhanced performance. Operating temperature range spans -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant capacitor is suitable for demanding applications.
Murata LLL219R71A474MA01L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL219R71A474MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
