
1µF, 10V X7R multilayer ceramic capacitor with 20% tolerance. Features wide terminal SMD construction in a 0612 (1632 metric) case size, measuring 3.2mm depth, 0.7mm height, 1.6mm length, and 3.2mm width. Operating temperature range from -55°C to 125°C. Surface mountable, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Murata LLL317R71A105MA01L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71A105MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.