Murata LLL317R71A684MA01K technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Package/Case | 0612 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71A684MA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.