This is a 16V ceramic chip capacitor with a capacitance of 0.15uF and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat, ceramic chip case. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a wide terminal termination style and a height of 0.7mm.
Murata LLL317R71C154MA01L technical specifications.
| Capacitance | 0.15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0612 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Wide Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LLL317R71C154MA01L to view detailed technical specifications.
No datasheet is available for this part.