
Multilayer Ceramic Capacitor, 0.22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features X7R dielectric, a 0612 (1632 metric) case code, and surface mount termination. Operates from -55°C to 125°C, with dimensions of 1.6mm length, 3.2mm depth, and 0.7mm height. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Murata LLL317R71C224MA01L technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71C224MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.