The LLL317R71H473MD01L is a 47nF multilayer ceramic capacitor with a 50V voltage rating and 20% tolerance. It is packaged in a 0612 case and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 4000 per reel. Note that this component is not RoHS compliant.
Murata LLL317R71H473MD01L technical specifications.
| Capacitance | 47nF |
| Package/Case | 0612 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LLL317R71H473MD01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.